Elesa 65675 Black Fibreglass Reinforced Polyamide Three-Arm Knob, M10, Threaded Hole
- RS Stock No.:
- 268-7804
- Mfr. Part No.:
- 65675
- Manufacturer:
- Elesa
Get a bulk buy discount
Add 5 more to save €2.95
View bulk pricing optionsSubtotal (1 unit)*
€11.44
(exc. VAT)
€14.07
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €11.44 | - |
| 5 - 9 | €10.85 | €2.95 |
| 10 - 29 | €10.30 | €11.40 |
| 30 + | €9.61 | €54.90 |
*price indicative
- RS Stock No.:
- 268-7804
- Mfr. Part No.:
- 65675
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M10 | |
| Product Type | Knob | |
| Thread Length | 35mm | |
| Knob Shape | Three-Arm | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 80 mm | |
| Hole Diameter | 32mm | |
| Hole Length | 30mm | |
| Body Material | Fibreglass Reinforced Polyamide | |
| Insert Material | Brass | |
| Colour | Black | |
| Standards/Approvals | RoHS, ISO 4753 | |
| Application | Clamp | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M10 | ||
Product Type Knob | ||
Thread Length 35mm | ||
Knob Shape Three-Arm | ||
Mount Type Threaded Hole | ||
Knob Diameter 80 mm | ||
Hole Diameter 32mm | ||
Hole Length 30mm | ||
Body Material Fibreglass Reinforced Polyamide | ||
Insert Material Brass | ||
Colour Black | ||
Standards/Approvals RoHS, ISO 4753 | ||
Application Clamp | ||
- COO (Country of Origin):
- IT
The Elesa 65675 VB series are three arm knob knobs. They are made of glass-fibre reinforced polyamide based technopolymer. This knob has been designed for heavy duty work where the use of a hammer for a firmer clamping action is required.
Provide firm and safe grip to the operator's hand
Designed to provide maximum ergonomics
Related links
- Elesa 65636 Black Fibreglass Reinforced Polyamide Three-Arm Knob Threaded Hole
- Elesa 65692 Black Fibreglass Reinforced Polyamide Three-Arm Knob Threaded Stud
- Elesa 65641 Black Fibreglass Reinforced Polyamide Three-Arm Knob Threaded Through Hole
- Elesa 65705 Black Fibreglass Reinforced Polyamide Three-Arm Knob Threaded Hole
- Elesa 65706 Black Fibreglass Reinforced Polyamide Three-Arm Knob Threaded Hole
- Elesa 65635 Black Fibreglass Reinforced Polyamide Three-Arm Knob Threaded Hole
- Elesa 65676 Black Fibreglass Reinforced Polyamide Three-Arm Knob Threaded Hole
- Elesa 65711 Black Fibreglass Reinforced Polyamide Three-Arm Knob Threaded Through Hole
