Elesa 6591 Black Polyamide Based Technopolymer Round Knob, M6, Threaded Stud
- RS Stock No.:
- 268-7814
- Mfr. Part No.:
- 6591
- Manufacturer:
- Elesa
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€23.90
(exc. VAT)
€29.40
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €23.90 | €2.39 | - |
| 5 - 9 | €22.72 | €2.272 | 4% |
| 10 - 29 | €21.53 | €2.153 | 9% |
| 30 + | €20.09 | €2.009 | 15% |
*price indicative
- RS Stock No.:
- 268-7814
- Mfr. Part No.:
- 6591
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M6 | |
| Product Type | Knob | |
| Thread Length | 40mm | |
| Knob Shape | Round | |
| Mount Type | Threaded Stud | |
| Knob Diameter | 20 mm | |
| Hole Diameter | 11.5mm | |
| Hole Length | 6mm | |
| Body Material | Polyamide Based Technopolymer | |
| Insert Material | Galvanised Steel | |
| Colour | Black | |
| Standards/Approvals | ISO 4753, RoHS | |
| Application | Clamp | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M6 | ||
Product Type Knob | ||
Thread Length 40mm | ||
Knob Shape Round | ||
Mount Type Threaded Stud | ||
Knob Diameter 20 mm | ||
Hole Diameter 11.5mm | ||
Hole Length 6mm | ||
Body Material Polyamide Based Technopolymer | ||
Insert Material Galvanised Steel | ||
Colour Black | ||
Standards/Approvals ISO 4753, RoHS | ||
Application Clamp | ||
- COO (Country of Origin):
- IT
The Elesa 6591 BT series are fluted knobs. They are made of polyamide based technopolymer with matte finishing.
Provide firm and safe grip to the operator's hand
Designed to provide maximum ergonomics
Related links
- Elesa 6581 Black Polyamide Based Technopolymer Round Knob Threaded Stud
- Elesa 6576 Black Polyamide Based Technopolymer Round Knob Threaded Stud
- Elesa 6631 Black Polyamide Based Technopolymer Round Knob Threaded Through Hole
- Elesa 6522 Black Polyamide Based Technopolymer Round Knob Blind Hole
- Elesa 6621 Black Polyamide Based Technopolymer Round Knob Blind Hole
- Elesa 6531 Black Polyamide Based Technopolymer Round Knob Blind Hole
- Elesa 6371 Black Polyamide Based Technopolymer Round Knob Threaded Stud
- Elesa 6666 Black Polyamide Based Technopolymer Round Knob Threaded Stud
