Elesa 8371 Black Fibreglass Reinforced Polyamide Wing Knob, M8 x 16, Threaded Stud
- RS Stock No.:
- 268-7864
- Mfr. Part No.:
- 8371
- Manufacturer:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€22.87
(exc. VAT)
€28.13
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €22.87 | €2.287 |
| 5 - 9 | €21.76 | €2.176 |
| 10 - 29 | €20.60 | €2.06 |
| 30 + | €19.25 | €1.925 |
*price indicative
- RS Stock No.:
- 268-7864
- Mfr. Part No.:
- 8371
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M8 x 16 | |
| Product Type | Knob | |
| Thread Length | 15mm | |
| Knob Shape | Wing | |
| Mount Type | Threaded Stud | |
| Knob Diameter | 32 mm | |
| Hole Diameter | 6mm | |
| Hole Length | 15mm | |
| Body Material | Fibreglass Reinforced Polyamide | |
| Insert Material | Brass | |
| Colour | Black | |
| Standards/Approvals | RoHS, ISO 4753 | |
| Application | Clamp | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M8 x 16 | ||
Product Type Knob | ||
Thread Length 15mm | ||
Knob Shape Wing | ||
Mount Type Threaded Stud | ||
Knob Diameter 32 mm | ||
Hole Diameter 6mm | ||
Hole Length 15mm | ||
Body Material Fibreglass Reinforced Polyamide | ||
Insert Material Brass | ||
Colour Black | ||
Standards/Approvals RoHS, ISO 4753 | ||
Application Clamp | ||
- COO (Country of Origin):
- IT
The Elesa 8371 CT series are wing knobs. They are made of glass-fibre reinforced polyamide based technopolymer with matte finishing. These wing knobs allow high tightening torque values.
Provide firm and safe grip to the operator's hand
Designed to provide maximum ergonomics
Related links
- Elesa 8372 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Stud
- Elesa 8373 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Stud
- Elesa 8362 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Stud
- Elesa 8356 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Hole
- Elesa 8366 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Stud
- Elesa 8364 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Stud
- Elesa 8365 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Stud
- Elesa 8363 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Stud
