Elesa 134426 Black Polypropylene Knurled Clamping Knob, M10, Threaded Hole
- RS Stock No.:
- 918-5396
- Mfr. Part No.:
- 134426
- Manufacturer:
- Elesa
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€61.16
(exc. VAT)
€75.23
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €61.16 | €12.232 | - |
| 5 - 9 | €58.09 | €11.618 | 5% |
| 10 - 29 | €55.04 | €11.008 | 10% |
| 30 + | €51.37 | €10.274 | 16% |
*price indicative
- RS Stock No.:
- 918-5396
- Mfr. Part No.:
- 134426
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M10 | |
| Product Type | Clamping Knob | |
| Thread Length | 18mm | |
| Knob Shape | Knurled | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 54 mm | |
| Hole Length | 30mm | |
| Body Material | Polypropylene | |
| Insert Material | Brass | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Application | Machine, Fitness Machine, High Precision Instruments | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M10 | ||
Product Type Clamping Knob | ||
Thread Length 18mm | ||
Knob Shape Knurled | ||
Mount Type Threaded Hole | ||
Knob Diameter 54 mm | ||
Hole Length 30mm | ||
Body Material Polypropylene | ||
Insert Material Brass | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Application Machine, Fitness Machine, High Precision Instruments | ||
- COO (Country of Origin):
- IT
Soft Touch Fluted Grip Knob, Hole Mounting
This grip knob has a fluted rim and an ergonomic soft-touch design for operator convenience. It is constructed from robust technopolymer, and is resistant to chemical agents such as solvents and oils.
Related links
- Elesa 134451 Black Polypropylene Knurled Clamping Knob Threaded Stud
- Elesa 134456 Black Polypropylene Knurled Clamping Knob Threaded Stud
- Elesa 34511-C9 Black RAL 9005 Polypropylene Based Technopolymer Knurled Clamping Knob Threaded Hole
- Elesa 134421 Black Polypropylene Knurled Clamping Knob Threaded Hole
- Elesa 134326 Black Polypropylene Knurled Clamping Knob Threaded Hole
- Elesa 134321 Black Polypropylene Knurled Clamping Knob Threaded Hole
- Elesa 134381 Black Polypropylene Knurled Clamping Knob Threaded Stud
- Elesa 134436 Black Polypropylene Knurled Clamping Knob Threaded Stud
