Elesa 169905-C9 Black Polypropylene Hex Clamping Knob, M6, Threaded Stud

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€39.97

(exc. VAT)

€49.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€39.97€7.994-
5 - 9€37.98€7.5964%
10 - 29€35.98€7.1969%
30 +€33.59€6.71815%

*price indicative

RS Stock No.:
918-5419
Mfr. Part No.:
169905-C9
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Clamping Knob

Thread Size

M6

Thread Length

30mm

Knob Shape

Hex

Mount Type

Threaded Stud

Knob Diameter

43 mm

Hole Length

29mm

Body Material

Polypropylene

Insert Material

Zinc Plated Steel

Colour

Black

Standards/Approvals

RoHS

Application

Raw Material Coating Suitable for Contact with Food

COO (Country of Origin):
IT

Soft Touch Lobe Knob


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy