Subtotal (1 pack of 2 units)*
€76.60
(exc. VAT)
€94.22
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €76.60 | €38.30 |
*price indicative
- RS Stock No.:
- 478-276
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lever Type | Clamping Lever | |
| Product Type | Clamp Lever | |
| Thread Gender | Male | |
| Thread Size | M12 | |
| Thread/Insert Length | 40mm | |
| Handle Material | Zinc | |
| Shaft Material | Stainless Steel | |
| Insert Material | Stainless Steel | |
| Length | 92mm | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lever Type Clamping Lever | ||
Product Type Clamp Lever | ||
Thread Gender Male | ||
Thread Size M12 | ||
Thread/Insert Length 40mm | ||
Handle Material Zinc | ||
Shaft Material Stainless Steel | ||
Insert Material Stainless Steel | ||
Length 92mm | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Zinc Handle - Stainless Steel Male Stud
These diecast zinc clamping leavers with a steel metric male thread from our own RS PRO brand are designed primarily to tighten or loosen screws eliminating the need for any special tools or wrenches. Clamp levers are ideal for use in hard to reach or confined spaces. Clamp levers are available in a range of thread sizes and stem lengths to suit a wide variety of applications.
Features and Benefits
• Heavy-duty diecast zinc handle
• Blackened steel inserts
• M5 to M12 thread sizes
• 16 mm to 63 mm thread lengths
• Designed for repetitive fixing or clamping
• Ideal for use in small spaces
• Operated by lifting and rotating handle around a serrated drive to achieve required clamping pressure
• Alternatively, hexagon keys may be used - use 3mm for 42mm, 4mm for 65mm and 78mm, 5mm for 92mm size
Applications
Clamping levers are utilised in applications where screws are repeatedly tightened or loosened. They are useful when machinery must be swapped over, maintained or height adjustment is required regularly.
• Height Adjustment - Clamping levers can be used to adjust the height of tripods or metal framework and stands
• Machinery Maintenance - Clamping levers are used to release fixings while performing critical machine maintenance. The time saving device allows for quick release and retightening of screws saving valuable machine down time.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Stainless Steel Clamping Lever, M12 x 40 mm
- RS PRO Stainless Steel Clamping Lever, M12 x 63 mm
- RS PRO Stainless Steel Clamping Lever, M12 x 30 mm
- RS PRO Stainless Steel Clamping Lever, M12 x 108 mm
- RS PRO Stainless Steel Clamping Lever, M12 x 32 mm
- RS PRO Stainless Steel Clamping Lever, M12 x 50 mm
- RS PRO Stainless Steel Clamping Lever, M12 x 92 mm
- RS PRO Stainless Steel Clamping Lever, M12 x 25 mm
