Elesa Lever Arm 193105, M5 x 8 mm

Image representative of range

Subtotal (1 pack of 10 units)*

€153.20

(exc. VAT)

€188.44

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€153.20€15.32

*price indicative

RS Stock No.:
781-138
Mfr. Part No.:
193105
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Lever Type

Lever Arm

Product Type

Handle

Thread Gender

Female

Thread Size

M5

Thread/Insert Length

8mm

Handle Material

Fibreglass Reinforced Polyamide

Length

63mm

Colour

Blue

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Elesa Adjustable handle is designed for secure clamping in tight spaces, combining function with visibility for enhanced safety in food and pharmaceutical applications. It features a robust stainless steel clamping element for dependable operation.

Constructed from AISI 303 stainless steel for durability

Includes a zinc alloy toothed insert for secure coupling with metal clamping elements

Visible RAL 5005 blue colour aids in food contamination detection

Built-in return spring ensures automatic engagement of the clamping teeth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy