Elesa Zinc Plated Steel Clamping Lever 234321-C1, M8 x 16 mm
- RS Stock No.:
- 830-539
- Mfr. Part No.:
- 234321-C1
- Manufacturer:
- Elesa
Image representative of range
Subtotal (1 pack of 10 units)*
€33.76
(exc. VAT)
€41.52
(inc. VAT)
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.76 | €3.376 |
*price indicative
- RS Stock No.:
- 830-539
- Mfr. Part No.:
- 234321-C1
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Clamping Lever | |
| Lever Type | Clamping Lever | |
| Thread Gender | Male | |
| Thread Size | M8 | |
| Thread/Insert Length | 16mm | |
| Handle Material | Fibreglass Reinforced Polyamide | |
| Shaft Material | Steel | |
| Insert Material | Zinc Plated Steel | |
| Length | 72.5mm | |
| Colour | Black RAL 7021 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Clamping Lever | ||
Lever Type Clamping Lever | ||
Thread Gender Male | ||
Thread Size M8 | ||
Thread/Insert Length 16mm | ||
Handle Material Fibreglass Reinforced Polyamide | ||
Shaft Material Steel | ||
Insert Material Zinc Plated Steel | ||
Length 72.5mm | ||
Colour Black RAL 7021 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Adjustable handle is engineered for smooth operation in restricted spaces, providing enhanced usability where movement is limited. Its design improves operator safety and comfort while eliminating exposed metal components, making it a reliable choice for controlled environments requiring efficient and Durable handling solutions.
Suitable for limited lever turning space
Provides complete electrical insulation for operator safety
Eliminates visible steel parts to prevent rust formation
Ensures smoother and more comfortable lever release
Related links
- Elesa Zinc Plated Steel Clamping Lever 233151-C1, M8 x 20 mm
- Elesa Zinc Plated Steel Clamping Lever 234329-C1, M8 x 40 mm
- Elesa Zinc Plated Steel Clamping Lever 235431-C2, M8 x 16 mm
- Elesa Zinc Plated Steel Clamping Lever 233136-C2, M8 x 20 mm
- Elesa Zinc Plated Steel Clamping Lever 232166-C1, M5 x 40 mm
- Elesa Zinc Plated Steel Clamping Lever 235471-C1, M12 x 30 mm
- Elesa Zinc Plated Steel Clamping Lever 234346-C1, M10 x 30 mm
- Elesa Zinc Plated Steel Clamping Lever 235446-C1, M10 x 30 mm
