Elesa Galvanised Steel Tapered Handle 5023, M10 x 15 mm

Subtotal (1 unit)*

€8.93

(exc. VAT)

€10.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.93

*price indicative

RS Stock No.:
830-594
Mfr. Part No.:
5023
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Rotary Handle

Lever Type

Tapered Handle

Thread Gender

Female

Thread Size

M10

Thread/Insert Length

15mm

Handle Material

Glass Filled Technopolymer

Shaft Material

Steel

Insert Material

Galvanised Steel

Length

73mm

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Elesa Gear lever handle is designed for reliable manual control in industrial applications, combining durability with smooth operation. It features a technopolymer handle securely fixed to a zinc plated steel arm, ensuring strength and consistent performance during repeated use.

Technopolymer handle ensures durability and reliability

Black colour with glossy finish provides clean appearance

Zinc plated steel ARM offers strength and corrosion resistance

Fixed handle design ensures secure and stable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy