KLI30 | Bessey 300mm x 80mm Lever Clamp | RS
Login / Register to access your benefits
Recently searched

    Bessey 300mm x 80mm Lever Clamp

    Subtotal (1 unit)**

    €26.24

    (exc. VAT)

    €32.28

    (inc. VAT)

    Add to Basket
    Select or type quantity
    10 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€26.24

    **price indicative

    RS Stock No.:
    125-3839
    Mfr. Part No.:
    KLI30
    Manufacturer:
    Bessey
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bessey

    Type

    Lever Clamp

    Jaw Opening

    300mm

    Operating Tension

    1.2kN

    Jaw Depth

    80mm

    Weight

    380g

    Related links