STB30M | Bessey 300mm x 175mm F Clamp | RS
Login / Register to access your benefits
Recently searched

    Bessey 300mm x 175mm F Clamp

    Subtotal (1 unit)**

    €215.39

    (exc. VAT)

    €264.93

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€215.39

    **price indicative

    RS Stock No.:
    125-3849
    Mfr. Part No.:
    STB30M
    Manufacturer:
    Bessey
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bessey

    Type

    F Clamp

    Jaw Opening

    300mm

    Jaw Depth

    175mm

    Related links