Eclipse 300mm x 120mm Quick Release Lever
- RS Stock No.:
- 226-6002
- Mfr. Part No.:
- ELC120-12
- Manufacturer:
- Eclipse
Subtotal (1 unit)**
€72.11
(exc. VAT)
€88.70
(inc. VAT)
23 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €72.11 |
**price indicative
Related links
- Eclipse 300mm x 140mm Heavy Duty F Clamp
- Bessey 300mm x 120mm Table Clamp Lever Handle
- Jubilee Stainless Steel Slotted Hex Quick Release Strap 50 → 120mm ID
- Jubilee Mild Steel Slotted Hex Quick Release Strap 50 → 120mm ID
- Jubilee Stainless Steel Slotted Screw Quick Release Strap 50 → 120mm ID
- Bessey 300mm x 120mm Spring Clamp
- Irwin 300mm x 120mm F Clamp
- RS PRO 300mm x 120mm F Clamp