AV12010 | Avit 30mm x 35mm Spring Clamp | RS
Login / Register to access your benefits
Recently searched

    Avit 30mm x 35mm Spring Clamp

    Subtotal (1 unit)**

    €2.79

    (exc. VAT)

    €3.43

    (inc. VAT)

    Add to Basket
    Select or type quantity
    288 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€2.79

    **price indicative

    RS Stock No.:
    276-5885
    Distrelec Article No.:
    180-40-375
    Mfr. Part No.:
    AV12010
    Manufacturer:
    Avit
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Avit

    Type

    Spring Clamp

    Jaw Opening

    30mm

    Jaw Depth

    35mm

    Weight

    60g

    Related links