RS PRO 500mm x 120mm F Clamp
- RS Stock No.:
- 771-9338
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€39.80
(exc. VAT)
€48.95
(inc. VAT)
47 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €39.80 |
**price indicative
- RS Stock No.:
- 771-9338
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | F Clamp | |
Jaw Opening | 500mm | |
Jaw Depth | 120mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type F Clamp | ||
Jaw Opening 500mm | ||
Jaw Depth 120mm | ||