Tesa Transparent film Standard Office Tape 19mm x 66 m
- RS Stock No.:
- 664-906
- Mfr. Part No.:
- 57226-00001-02
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€2.99
(exc. VAT)
€3.68
(inc. VAT)
In Stock
- 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.99 |
*price indicative
- RS Stock No.:
- 664-906
- Mfr. Part No.:
- 57226-00001-02
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Office Tape | |
| Colour | Transparent | |
| Length | 66m | |
| Repositionable | No | |
| Thickness | 19mm | |
| Width | 19mm | |
| Trade Name | film Standard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Office Tape | ||
Colour Transparent | ||
Length 66m | ||
Repositionable No | ||
Thickness 19mm | ||
Width 19mm | ||
Trade Name film Standard | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Standard Tape is a transparent household and office self adhesive film combining good adhesion with high age resistance.
High age resistance
Easy unwinding
PP foil and solvent free adhesive
Related links
- Tesa Transparent film Transparent Office Tape 19mm x 66 m
- Tesa Transparent film Standard Office Tape 19mm x 33 m
- Tesa Transparent film Eco Office Tape 19mm x 33 m
- Tesa Transparent film Invisible Office Tape 19mm x 33 m
- Tesa Transparent Office Tape 19mm x 66 m
- Tesa Transparent 4129 Office Tape 19mm x 66 m
- Tesa Transparent film crystal clear Tape Dispenser 19mm x 33 m
- Tesa Transparent 4101 Packing Tape, 66 m x 19mm
