Hank Zinc plated & clear Passivated Steel Rivet Bush, M2

Image representative of range

Subtotal (1 bag of 100 units)*

€40.56

(exc. VAT)

€49.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 32 unit(s) shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€40.56€0.406

*price indicative

RS Stock No.:
505-319
Manufacturer:
Hank
Find similar products by selecting one or more attributes.
Select all

Brand

Hank

Thread Size

M2

Fixing Hole Diameter

3.5mm

Body Outside Diameter

5mm

Body Depth

2.2mm

Material

Steel

Finish

Zinc plated & clear Passivated

Thickness of Material Maximum

1.4mm

Thickness of Material Minimum

1.1mm

COO (Country of Origin):
GB

Hank® Rivet Bushes


Provides a permanent deep tapped hole in thin sheet metals or plastics

Zinc plated, clear passivated steel

Hammer in, or simple press fastening

Clinchnuts & Thread Inserts


Note

Dimension A is the fixing hole size, Dimension B is the outside diameter, Dimension C is the depth.

Related links