Jubilee 32 Piece Zinc-Plated Mild Steel Worm Drive Hose Clip Kit, 9.5 → 12mm and 30 → 40mm Inside Diameter
- RS Stock No.:
- 908-9087
- Mfr. Part No.:
- PPMS
- Manufacturer:
- Jubilee
Subtotal (1 unit)**
€42.21
(exc. VAT)
€51.92
(inc. VAT)
6 Within 1 working day(s) (IE stock)*
11 Within 2 working day(s) (EU stock)
39 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €42.21 |
**price indicative
- RS Stock No.:
- 908-9087
- Mfr. Part No.:
- PPMS
- Manufacturer:
- Jubilee
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jubilee | |
Clip Type | Worm Drive | |
Number of Pieces | 32 | |
Number of Sizes | 8 | |
Smallest Clip Inside Diameter | 9.5 → 12mm | |
Largest Clip Inside Diameter | 30 → 40mm | |
Material | Zinc-Plated Mild Steel | |
Select all | ||
---|---|---|
Brand Jubilee | ||
Clip Type Worm Drive | ||
Number of Pieces 32 | ||
Number of Sizes 8 | ||
Smallest Clip Inside Diameter 9.5 → 12mm | ||
Largest Clip Inside Diameter 30 → 40mm | ||
Material Zinc-Plated Mild Steel | ||
Related links
- Jubilee 32 Piece Stainless Steel Worm Drive Hose Clip Kit, 9.5 →...
- Jubilee 143 Piece Zinc-Plated Mild Steel Worm Drive Hose Clip Kit,...
- Jubilee 100 Piece Zinc-Plated Mild Steel Worm Drive Hose Clip Kit,...
- Jubilee 100 Piece Mild Steel Worm Drive Hose Clip Kit, 9.5 → 12mm...
- Jubilee 143 Piece Stainless Steel 304 Worm Drive Hose Clip Kit,...
- RS PRO 70 Piece Mild Steel Worm Drive Hose Clip Kit, 9.5 → 12mm...
- HI-GRIP 135 Piece Steel Worm Drive Hose Clip Kit, 9.5 → 12mm and...
- HI-GRIP 76 Piece Stainless Steel Worm Drive Hose Clip Kit, 9.5 →...