PPSS | Jubilee 32 Piece Stainless Steel Worm Drive Hose Clip Kit, 9.5 → 12mm and 30 → 40mm Inside Diameter | RS
Login / Register to access your benefits
Recently searched

    Jubilee 32 Piece Stainless Steel Worm Drive Hose Clip Kit, 9.5 → 12mm and 30 → 40mm Inside Diameter

    Subtotal (1 unit)**

    €91.20

    (exc. VAT)

    €112.18

    (inc. VAT)

    Add to Basket
    Select or type quantity
    3 Within 1 working day(s) (IE stock)*
    86 Within 2 working day(s) (EU stock)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€91.20

    **price indicative

    RS Stock No.:
    908-9096
    Mfr. Part No.:
    PPSS
    Manufacturer:
    Jubilee
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Jubilee

    Clip Type

    Worm Drive

    Number of Pieces

    32

    Number of Sizes

    8

    Smallest Clip Inside Diameter

    9.5 → 12mm

    Largest Clip Inside Diameter

    30 → 40mm

    Material

    Stainless Steel

    Stainless Steel Type

    A2 304

    Related links