RS Better World
Esselte A4 Black Cardboard Clipboard
- RS Stock No.:
- 652-433
- Mfr. Part No.:
- 604037
- Manufacturer:
- Esselte
Subtotal (1 unit)*
€4.43
(exc. VAT)
€5.45
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
- Plus 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-433
- Mfr. Part No.:
- 604037
- Manufacturer:
- Esselte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Esselte | |
| Product Type | Clipboard | |
| Material | Cardboard | |
| Colour | Black | |
| Compatible Paper Size | A4 | |
| Width | 232mm | |
| Height | 349mm | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Select all | ||
|---|---|---|
Brand Esselte | ||
Product Type Clipboard | ||
Material Cardboard | ||
Colour Black | ||
Compatible Paper Size A4 | ||
Width 232mm | ||
Height 349mm | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Esselte heavy duty clipboard is designed for professionals on the go, blending durability with practicality. Ideal for those who need to write in transit, this clipboard provides a sturdy writing surface, ensuring your notes remain crisp and clear. With its robust construction, it comfortably supports up to 200 sheets of paper, making it perfect for busy environments. Crafted from hard-wearing materials, it is coated with PP foil for added resilience. Whether youre in the office, at a conference, or outdoors, this clipboard stands up to the test of daily use while maintaining an elegant black finish.
Constructed from hard-wearing materials, ensuring longevity and reliability
Features a strong metal clip designed to securely hold up to 200 sheets of paper
Lightweight at 190 grams, making it easy to carry without compromising strength
Sized for A4 format, making it suitable for various documents and writing needs
Dimensions of 232 x 3 x 349 mm provide ample writing space while remaining portable
Coated with PP foil for a smooth writing experience and enhanced durability
Designed to withstand the rigours of daily use, perfect for professionals
Related links
- Esselte A4 Black Cardboard Clipboard
- Esselte A4 Red Cardboard Clipboard
- Esselte A4 Blue Cardboard Clipboard
- Durable A4 Black Plastic Clipboard
- Leitz A4 Black Polystyrol Clipboard
- Rapesco A4 Black Plastic Clipboard
- Durable A4 Black Polyvinyl Chloride Clipboard
- Rapesco A4 Black Polyvinyl Chloride, Plastic Clipboard
