Microchip SYA75612TWL-TRVAO Clock Buffer 56-Pin VQFN
- RS Stock No.:
- 724-870
- Mfr. Part No.:
- SYA75612TWL-TRVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€15,012.00
(exc. VAT)
€18,465.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €5.004 | €15,012.00 |
*price indicative
- RS Stock No.:
- 724-870
- Mfr. Part No.:
- SYA75612TWL-TRVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 250MHz | |
| Mount Type | Surface | |
| Maximum Propagation Delay Time | 2ns | |
| Package Type | VQFN | |
| Pin Count | 56 | |
| Number of Outputs | 12 | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 8mm | |
| Height | 1mm | |
| Series | SYA75612 | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 250MHz | ||
Mount Type Surface | ||
Maximum Propagation Delay Time 2ns | ||
Package Type VQFN | ||
Pin Count 56 | ||
Number of Outputs 12 | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 8mm | ||
Height 1mm | ||
Series SYA75612 | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
The Microchip Fanout buffer is designed to enhance signal distribution efficiently across systems. Specifically tailored for automotive applications, this device ensures reliable performance in challenging environments. It boasts versatility with a robust pin count of 56, facilitating seamless integration into various circuit designs. The product effectively manages up to 12 output channels, ensuring optimal signal integrity. With a temperature range spanning from -40°C to 105°C, the fanout buffer guarantees consistent operation despite fluctuating conditions. Its Compact VQFN package promotes space-saving solutions, making it Ideal for modern electronic designs while meeting automotive standards.
12 output channels support extensive signal distribution
56 pin configuration allows for versatile circuit integration
VQFN package design enables efficient space utilisation
Operates effectively within a temperature range from -40°C to 105°C, ensuring reliability in diverse conditions
Complies with automotive industry standards for safety and performance
Facilitates improved signal integrity for high-performance applications
Related links
- Microchip PLA133-97QAVAO Clock Buffer 56-Pin VQFN
- Microchip SYA75603BTWL-TRVAO Clock Buffer 16-Pin VQFN
- Microchip SYA75608TWL-TRVAO Clock Buffer 48-Pin VQFN
- Microchip SYA75603ATWL-TRVAO Clock Buffer 16-Pin VQFN
- Microchip SYA75604ATWL-TRVAO Clock Buffer 16-Pin VQFN
- Microchip SYA75604BTWL-TRVAO Clock Buffer 16-Pin VQFN
- Renesas Electronics RC19013AGNG#BB0 Clock Buffer 56-Pin VFQFPN
- Microchip Clock Buffer 48-Pin VQFN
