onsemi NB3N551DR2G Clock Divider 8-Pin SOIC
- RS Stock No.:
- 121-9854
- Mfr. Part No.:
- NB3N551DR2G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-9854
- Mfr. Part No.:
- NB3N551DR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Clock Divider | |
| Maximum Input Frequency | 180MHz | |
| Mount Type | Surface | |
| Maximum Propagation Delay Time | 250ps | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Number of Outputs | 4 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Height | 1.5mm | |
| Series | NB | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Clock Divider | ||
Maximum Input Frequency 180MHz | ||
Mount Type Surface | ||
Maximum Propagation Delay Time 250ps | ||
Package Type SOIC | ||
Pin Count 8 | ||
Number of Outputs 4 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 4mm | ||
Height 1.5mm | ||
Series NB | ||
Length 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Clock Dividers, ON Semiconductor
Clock Dividers
Related links
- onsemi MC100EP33DG Clock Divider, 8-Pin SOIC
- onsemi Clock Divider, 8-Pin SOIC
- onsemi MC100EP32DG Clock Divider, 8-Pin SOIC
- onsemi PLL Clock Buffer 8-Pin SOIC
- onsemi NB2304AI1HDG PLL Clock Buffer 8-Pin SOIC
- onsemi MC100EL11DG PLL Clock Buffer 8-Pin SOIC
- onsemi NB3N551DG PLL Clock Buffer 8-Pin SOIC
- onsemi MC100LVEL11DG PLL Clock Buffer 8-Pin SOIC
