onsemi NB3N551DG PLL Clock Buffer 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-3519
Mfr. Part No.:
NB3N551DG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

PLL Clock Buffer

Pin Count

8

Package Type

SOIC

Height

1.5 mm

Length

5 mm

Maximum Input Frequency

180 MHz

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Width

4 mm

COO (Country of Origin):
PH

Clock Dividers, ON Semiconductor


Clock Dividers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy