Skyworks Solutions Inc Clock Buffer 24-Pin QFN
- RS Stock No.:
- 173-2732
- Mfr. Part No.:
- SI53342-B-GM
- Manufacturer:
- Skyworks Solutions Inc
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-2732
- Mfr. Part No.:
- SI53342-B-GM
- Manufacturer:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 200MHz | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 2.97V | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 850μm | |
| Standards/Approvals | No | |
| Length | 4mm | |
| Series | SI | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 200MHz | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 24 | ||
Minimum Supply Voltage 2.97V | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 850μm | ||
Standards/Approvals No | ||
Length 4mm | ||
Series SI | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Si5334x Fanout Clock Buffers
The Silicon Labs Si5334x family are LVDS Fanout Clock Buffers that offer low jitter characteristics of 50 fs and feature built in LDOs for high PSRR performance.
Features
Ultra-low additive jitter: 50 fs RMS
Built-in LDOs for high PSRR performance and a reduction in external components
Up to 10 LVDS outputs (model dependent)
Multi-format inputs: LVPECL, Low-power LVPECL, LVDS, CML, HCSL, LVCMOS
Wide frequency range: DC to 200 MHz, 725 MHz or 1250 MHz (model dependent)
Output enable
Compatible with Si534x Clocks and Si5xx Oscillators
Related links
- Skyworks Solutions Inc Si53342-B-GM Clock Buffer 24-Pin QFN
- Skyworks Solutions Inc Clock Generator, 16-Pin 10 QFN
- Skyworks Solutions Inc Clock Generator, 16-Pin 2 QFN
- Skyworks Solutions Inc Clock Generator, 32-Pin 10 QFN
- Skyworks Solutions Inc Function Generator IC, 24-Pin 4 QFN
- Skyworks Solutions Inc Frequency Synthesiser 8 24-Pin 3.8V QFN
- Skyworks Solutions Inc Function Generator IC, 20-Pin 8 QFN
- Skyworks Solutions Inc Si5338C-B-GM Function Generator IC, 24-Pin QFN
