Infineon CY2308SXI-1 PLL Clock Buffer 16-Pin SOIC
- RS Stock No.:
- 194-9014
- Mfr. Part No.:
- CY2308SXI-1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 194-9014
- Mfr. Part No.:
- CY2308SXI-1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | PLL Clock Buffer | |
| Maximum Input Frequency | 133.3MHz | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.98mm | |
| Height | 1.47mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type PLL Clock Buffer | ||
Maximum Input Frequency 133.3MHz | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 9.98mm | ||
Height 1.47mm | ||
The CY2308 is a 3.3 V Zero Delay Buffer designed to distribute high speed clocks in PC, workstation, datacom, telecom, and other high performance applications. The part has an on-chip PLL that locks to an input clock presented on the REF pin. The PLL feedback is driven from external FBK pin, so user has flexibility to choose any one of the outputs as feedback input and connect it to FBK pin. The input-to-output skew is less than 250 ps and output-to-output skew is less than 200 ps. The CY2308 has two banks of four outputs each that is controlled by the select inputs as shown in the table Select Input Decoding on page 3. If all output clocks are not required, Bank B is three-stated. The input clock is directly applied to the output for chip and system testing purposes by the select inputs. The CY2308 PLL enters a power down state when there are no rising edges on the REF input. In this mode, all outputs are three-stated and the PLL is turned off resulting in less than 25 μA of current draw.
Related links
- Infineon CY2308SXI-1 PLL Clock Buffer 16-Pin SOIC
- Infineon CY2308SXI-1H PLL Clock Buffer 16-Pin SOIC
- Infineon CY2308SXI-2 PLL Clock Buffer 16-Pin SOIC
- Infineon CY2309SXC-1 PLL Clock Buffer 16-Pin TSSOP
- Infineon CY2292FXC PLL Clock Buffer 16-Pin SOIC
- Infineon CY2292FXI PLL Clock Buffer 16-Pin SOIC
- Infineon CY22392FXC PLL Clock Buffer 16-Pin TSSOP
- onsemi NB6L14SMNG PLL Clock Buffer 16-Pin QFN
