Infineon CY2308ZXI-1H PLL Clock Buffer 16-Pin TSSOP
- RS Stock No.:
- 194-9020
- Mfr. Part No.:
- CY2308ZXI-1H
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€16.34
(exc. VAT)
€20.10
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €16.34 | - |
| 5 - 9 | €15.53 | 4% |
| 10 - 24 | €15.20 | 6% |
| 25 - 49 | €14.22 | 12% |
| 50 + | €13.24 | 18% |
*price indicative
- RS Stock No.:
- 194-9020
- Mfr. Part No.:
- CY2308ZXI-1H
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | PLL Clock Buffer | |
| Maximum Input Frequency | 133.3MHz | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5.1mm | |
| Height | 950μm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type PLL Clock Buffer | ||
Maximum Input Frequency 133.3MHz | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5.1mm | ||
Height 950μm | ||
The CY2308 is a 3.3 V Zero Delay Buffer designed to distribute high speed clocks in PC, workstation, datacom, telecom, and other high performance applications. The part has an on-chip PLL that locks to an input clock presented on the REF pin. The PLL feedback is driven from external FBK pin, so user has flexibility to choose any one of the outputs as feedback input and connect it to FBK pin. The input-to-output skew is less than 250 ps and output-to-output skew is less than 200 ps. The CY2308 has two banks of four outputs each that is controlled by the select inputs as shown in the table Select Input Decoding on page 3. If all output clocks are not required, Bank B is three-stated. The input clock is directly applied to the output for chip and system testing purposes by the select inputs. The CY2308 PLL enters a power down state when there are no rising edges on the REF input. In this mode, all outputs are three-stated and the PLL is turned off resulting in less than 25 μA of current draw.
Related links
- Infineon CY2308ZXI-1H PLL Clock Buffer 16-Pin TSSOP
- Infineon CY2309NZSXI-1H PLL Clock Buffer 16-Pin TSSOP
- Infineon CY2309SXI-1H PLL Clock Buffer 16-Pin TSSOP
- Infineon CY23EP09ZXI-1H PLL Clock Buffer 16-Pin TSSOP
- Infineon CY2309NZSXC-1H PLL Clock Buffer 16-Pin TSSOP
- Infineon CY2308SXI-1H PLL Clock Buffer 16-Pin SOIC
- Infineon CY2309SXC-1 PLL Clock Buffer 16-Pin TSSOP
- Infineon CY22392FXC PLL Clock Buffer 16-Pin TSSOP
