Renesas Electronics 2305-1DCG8 Clock Buffer 8-Pin SOIC
- RS Stock No.:
- 216-6134
- Mfr. Part No.:
- 2305-1DCG8
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€11.82
(exc. VAT)
€14.54
(inc. VAT)
In Stock
- Plus 60 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.182 | €11.82 |
| 50 - 90 | €1.16 | €11.60 |
| 100 - 240 | €0.909 | €9.09 |
| 250 - 990 | €0.891 | €8.91 |
| 1000 + | €0.634 | €6.34 |
*price indicative
- RS Stock No.:
- 216-6134
- Mfr. Part No.:
- 2305-1DCG8
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 133MHz | |
| Mount Type | Surface | |
| Maximum Propagation Delay Time | 250ps | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | 2305-1DCG | |
| Length | 5mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 133MHz | ||
Mount Type Surface | ||
Maximum Propagation Delay Time 250ps | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series 2305-1DCG | ||
Length 5mm | ||
Height 1.75mm | ||
Automotive Standard No | ||
The Renesas Electronics IDT2305 is a high-speed phase-lock loop (PLL) clock buffer, designed to address high-speed clock distribution applications. The zero delay is achieved by aligning the phase between the incoming clock and the output clock, operable within the range of 10 to 133MHz.
10MHz to 133MHz operating frequency
Distributes one clock input to one bank of five outputs
Zero Input-Output Delay
Output Skew < 250ps
Low jitter <200 ps cycle-to-cycle
IDT2305-1 for Standard Drive
IDT2305-1H for High Drive
No external RC network required
Related links
- Renesas Electronics 2305-1DCG8 Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305A-1DCG8 Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305-1HDCG Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305-1HDCGI Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305-1DCG Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305-1DCGI Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305-1HDCGI8 Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305-1DCGI8 Clock Buffer 8-Pin TSSOP
