Renesas Electronics 2305-1DCGI8 Clock Buffer 8-Pin TSSOP
- RS Stock No.:
- 235-8694
- Mfr. Part No.:
- 2305-1DCGI8
- Manufacturer:
- Renesas Electronics
Subtotal (1 reel of 3000 units)*
€1,944.00
(exc. VAT)
€2,391.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.648 | €1,944.00 |
*price indicative
- RS Stock No.:
- 235-8694
- Mfr. Part No.:
- 2305-1DCGI8
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 133MHz | |
| Mount Type | Surface | |
| Maximum Propagation Delay Time | 350ps | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Height | 1.5mm | |
| Series | IDT2305 Unitless | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 133MHz | ||
Mount Type Surface | ||
Maximum Propagation Delay Time 350ps | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Height 1.5mm | ||
Series IDT2305 Unitless | ||
Automotive Standard No | ||
The Renesas Electronics high speed phase lock loop clock buffer, designed to address high speed clock distribution applications. The zero delay is achieved by aligning the phase between the incoming clock and the output clock, operable within the range of 10 to 133MHz.The IDT2305 is an eight pin version of the IDT2309. IDT2305 accepts one reference input, and drives out five low skew clocks.
Phase lock loop clock distribution
Distributes one clock input to one bank of five outputs
Zero input output delay
No external rc network required
Available in soic and tssop packages
Related links
- Renesas Electronics 2305-1DCGI8 Clock Buffer 8-Pin TSSOP
- Renesas Electronics 2305-1DCG Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305-1HDCG Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305-1DCGI Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305-1DCG8 Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305-1HDCGI8 Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305-1HDCGI Clock Buffer 8-Pin SOIC
- Renesas Electronics 5PB1102PGGK Clock Buffer 8-Pin TSSOP
