- RS Stock No.:
- 235-8709
- Mfr. Part No.:
- 9DB106BGLFT
- Manufacturer:
- Renesas Electronics
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Pack of 2)
€5.265
(exc. VAT)
€6.476
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
2 - 48 | €5.265 | €10.53 |
50 - 98 | €4.475 | €8.95 |
100 - 248 | €3.885 | €7.77 |
250 - 998 | €3.68 | €7.36 |
1000 + | €2.91 | €5.82 |
*price indicative
- RS Stock No.:
- 235-8709
- Mfr. Part No.:
- 9DB106BGLFT
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The Renesas Electronics zero delay buffer supports PCIe Gen1 and Gen2 clocking requirements. The is driven by a differential SRC output pair from an IDT compliant main clock generator. It attenuates jitter on the input clock and has a selectable PLL bandwidth to maximize performance in systems with or without Spread spectrum clocking. An SMBus interface allows control of the PLL bandwidth and bypass options, while 2 clock request pins make the suitable for Express card applications.
Selectable pll bandwidth minimizes jitter peaking in downstream plls
Spread spectrum compatible tracks spreading input clock for low emi
Smbus interface unused outputs can be disabled
Spread spectrum compatible tracks spreading input clock for low emi
Smbus interface unused outputs can be disabled
Specifications
Attribute | Value |
---|---|
Maximum Supply Current | 150 mA |
Maximum Input Frequency | 105MHz |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 28 |
Dimensions | 9.70 x 4.40 x 1.00mm |
Length | 9.7mm |
Width | 4.4mm |
Height | 1mm |
Maximum Operating Supply Voltage | 3.465 V |
Maximum Operating Temperature | 70 °C |
Maximum Output Frequency | 105MHz |
Minimum Operating Supply Voltage | 3.135 V |
Minimum Operating Temperature | 0 °C |