Renesas Electronics 9DB403DGLFT Clock Buffer 28-Pin TSSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
216-6242
Mfr. Part No.:
9DB403DGLFT
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Maximum Input Frequency

400MHz

Mount Type

Surface

Maximum Propagation Delay Time

150ps

Package Type

TSSOP

Pin Count

28

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

4.6V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

1.2mm

Series

9DB

Standards/Approvals

No

Length

17.1mm

Automotive Standard

No

The Renesas Electronics ICS9DB403 is compatible with the Intel DB400v2 Differential Buffer Specification. This buffer provides 4 PCI-Express Gen2 clocks. The ICS9DB403 is driven by a differential output pair from a CK410B+, CK505 or CK509B main clock generator.

Outputs cycle-cycle jitter < 50ps

Outputs skew: 50ps

Phase jitter: PCIe Gen1 < 86ps peak to peak

Phase jitter: PCIe Gen2 < 3.0/3.1ps rms

28-pin SSOP/TSSOP package

Available in RoHS compliant packaging

Supports Commercial (0 to +70°C) and Industrial (-40 to

+85°C) temperature ranges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy