Texas Instruments SN65DPHY440SSRHRT Clock Generator 28-Pin QFN
- RS Stock No.:
- 252-8700
- Mfr. Part No.:
- SN65DPHY440SSRHRT
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-8700
- Mfr. Part No.:
- SN65DPHY440SSRHRT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Clock Generator | |
| Maximum Input Frequency | 750MHz | |
| Maximum Propagation Delay Time | 40ns | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 28 | |
| Minimum Supply Voltage | 1.62V | |
| Maximum Supply Voltage | 1.98V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5.5mm | |
| Height | 1mm | |
| Series | SN65DPHY440SS | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Clock Generator | ||
Maximum Input Frequency 750MHz | ||
Maximum Propagation Delay Time 40ns | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 28 | ||
Minimum Supply Voltage 1.62V | ||
Maximum Supply Voltage 1.98V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5.5mm | ||
Height 1mm | ||
Series SN65DPHY440SS | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Texas Instruments Clock Generator 28-Pin QFN
- Texas Instruments Clock Generator, 8-Pin 4 TSSOP
- Texas Instruments CDCV304PWR Clock Generator, 8-Pin 4 TSSOP
- Renesas Electronics Clock Generator 24-Pin VFQFPN
- Renesas Electronics 5P49V6967A000NDGI Clock Generator 40-Pin VFQFPN
- Renesas Electronics 5P49V5901B000NLGI Clock Generator 24-Pin VFQFN
- Renesas Electronics 5P49V60A000NLG2 Clock Generator 24-Pin VFQFPN
- Renesas Electronics 557GI-03LFT Clock Generator 16-Pin TSSOP
