Renesas Electronics 5PB1108PGGK Clock Buffer 16-Pin TSSOP
- RS Stock No.:
- 263-7897
- Mfr. Part No.:
- 5PB1108PGGK
- Manufacturer:
- Renesas Electronics
Subtotal (1 tube of 96 units)*
€167.04
(exc. VAT)
€205.44
(inc. VAT)
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 96 + | €1.74 | €167.04 |
*price indicative
- RS Stock No.:
- 263-7897
- Mfr. Part No.:
- 5PB1108PGGK
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 200MHz | |
| Mount Type | Surface | |
| Maximum Propagation Delay Time | 3.3ns | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3.13V | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 6.6mm | |
| Series | 5PB11xx | |
| Height | 0.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 200MHz | ||
Mount Type Surface | ||
Maximum Propagation Delay Time 3.3ns | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 3.13V | ||
Maximum Supply Voltage 3.46V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 6.6mm | ||
Series 5PB11xx | ||
Height 0.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics high-performance LVCMOS clock buffer supports a synchronous glitch-free output enable (OE) function to eliminate any potential intermediate incorrect output clock cycles when enabling or disabling outputs.
Integrated serial termination for 50Ω channel
Very low pin-to-pin skew < 50ps
Very low additive jitter < 50fs
Industrial (-40°C to +85°C) and extended (-40°C to +105°C) temperature ranges
Related links
- Renesas Electronics 5PB1108PGGK Clock Buffer 16-Pin TSSOP
- Renesas Electronics 2309-1HPGG Clock Buffer 16-Pin TSSOP
- Renesas Electronics 2309A-1HPGG Clock Buffer 16-Pin TSSOP
- Renesas Electronics 2309-1HPGGI Clock Buffer 16-Pin TSSOP
- Renesas Electronics 5PB1108PGGI8 Clock Buffer 16-Pin TSSOP-16
- Infineon CY2309SXC-1 PLL Clock Buffer 16-Pin TSSOP
- Infineon CY22392FXC PLL Clock Buffer 16-Pin TSSOP
- Microchip SYA75604BTWLVAO Clock Buffer 16-Pin TSSOP
