Renesas Electronics 9FGV0231AKLF Clock Buffer 24-Pin VFQFN
- RS Stock No.:
- 263-7992
- Mfr. Part No.:
- 9FGV0231AKLF
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-7992
- Mfr. Part No.:
- 9FGV0231AKLF
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 100MHz | |
| Mount Type | Surface | |
| Package Type | VFQFN | |
| Pin Count | 24 | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 2.5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | 9FGV0231 | |
| Length | 4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 100MHz | ||
Mount Type Surface | ||
Package Type VFQFN | ||
Pin Count 24 | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 2.5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series 9FGV0231 | ||
Length 4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics 2-output very low-power clock generator for PCIe gen 1, 2, 3 and 4 common clocked applications. The device has 2 output enables for clock management and supports 2 different spread spectrum levels in addition to spread off.
Programmable slew rate for each output
Allows tuning for various line lengths
LP-HCSL differential clock outputs
Related links
- Renesas Electronics 9FGV0231AKLF Clock Buffer 24-Pin VFQFN
- Renesas Electronics 5P49V5901B000NLGI Clock Generator 24-Pin VFQFN
- Renesas Electronics 9DBV0231AKLF Clock Buffer 24-Pin VFQFPN
- Renesas Electronics 5P1103A000NLGI Clock Buffer 24-Pin VFQFPN
- Renesas Electronics High Performance Clock Buffer 24-Pin TSSOP
- Renesas Electronics 5V2310PGGI High Performance Clock Buffer 24-Pin TSSOP
- Renesas Electronics 854S006AGILF Clock Buffer, 24-Pin 6 SOIC
- Skyworks Solutions Inc Si53342-B-GM Clock Buffer 24-Pin QFN
