Renesas Electronics 5PB1108PGGI8 Clock Buffer 16-Pin TSSOP-16
- RS Stock No.:
- 264-3513
- Mfr. Part No.:
- 5PB1108PGGI8
- Manufacturer:
- Renesas Electronics
Subtotal (1 reel of 2500 units)*
€4,910.00
(exc. VAT)
€6,040.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.964 | €4,910.00 |
*price indicative
- RS Stock No.:
- 264-3513
- Mfr. Part No.:
- 5PB1108PGGI8
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 100MHz | |
| Maximum Propagation Delay Time | 2.5ns | |
| Mount Type | Surface | |
| Package Type | TSSOP-16 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Series | 5PB11xx | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 100MHz | ||
Maximum Propagation Delay Time 2.5ns | ||
Mount Type Surface | ||
Package Type TSSOP-16 | ||
Pin Count 16 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Series 5PB11xx | ||
Length 6.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics high performance LVCMOS clock buffer family of devices. It has an additive phase jitter of 50fs RMS. There are five different fan out variations available. It supports a synchronous glitch free output enable function to eliminate any potential intermediate incorrect output clock cycles when enabling or disabling outputs. It can operate from a 1.8V to 3.3V supply.
High performance LVCMOS clock buffer available
Supply voltage is from ranging 1.8 to 3.3 V
3.3 V tolerant input clock present
Related links
- Renesas Electronics 5PB1108PGGI8 Clock Buffer 16-Pin TSSOP-16
- Renesas Electronics 5PB1108PGGK Clock Buffer 16-Pin TSSOP
- Renesas Electronics 2309-1HPGG Clock Buffer 16-Pin TSSOP
- Renesas Electronics 2309A-1HPGG Clock Buffer 16-Pin TSSOP
- Renesas Electronics 2309-1HPGGI Clock Buffer 16-Pin TSSOP
- Renesas Electronics 8305AGILF Clock Buffer, 16-Pin 4 TSSOP
- Renesas Electronics Clock Buffer 16-Pin VFQFPN
- Infineon CY2309SXC-1 PLL Clock Buffer 16-Pin TSSOP
