Infineon Clock Buffer 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
273-7327
Mfr. Part No.:
CY2305SXI-1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Clock Buffer

Maximum Input Frequency

133MHz

Mount Type

Surface

Maximum Propagation Delay Time

8.7ns

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Series

CY2305

Length

5.84mm

Height

1.5mm

Standards/Approvals

No

Automotive Standard

No

The Infineon Zero delay buffer designed to distribute high speed clocks. It accepts one reference input and drives out five low skew clocks. All parts have on chip PLLs which lock to an input clock on the REF pin. The PLL feedback is on chip and is obtained from the CLKOUT pad. This buffer devices can accept the same input clock and distribute it. In this case, the skew between the outputs of two devices is guaranteed to be less than 700 ps.

60 ps typical cycle to cycle jitter

Zero input output propagation delay

Test mode to bypass phase locked loop

Compatible with Pentium based systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy