SY89834UMG, Clock Buffer LVTTL, 2-Input, 16-Pin MLF

Stock information currently inaccessible
RS Stock No.:
145-9403
Mfr. Part No.:
SY89834UMG
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Logic Family

LVTTL

Logic Function

Clock Buffer

Input Signal Type

Single Ended

Output Logic Level

LVPECL

Operation Mode

Single Ended

Number of Clock Inputs

2

Mounting Type

Surface Mount

Package Type

MLF

Pin Count

16

Dimensions

3 x 3 x 0.85mm

Length

3mm

Width

3mm

Height

0.85mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy