Renesas Electronics 74FCT38075DCGI PLL Clock Driver, 8-Pin 5 SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
217-7915
Mfr. Part No.:
74FCT38075DCGI
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

PLL Clock Driver

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

3V

Pin Count

8

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

74FCT38075

Standards/Approvals

No

Height

1.5mm

Length

4.9mm

Maximum Output Frequency

166MHz

Automotive Standard

No

The Renesas Electronics FCT38075 is a 3.3V clock driver built using advanced CMOS technology. This low skew clock driver offers 1:5 fanout. The large fanout from a single input reduces loading on the preceding driver and provides an efficient clock distribution network. Multiple power and grounds reduce noise. Typical applications are clock and signal distribution.

Advanced CMOS Technology

Guaranteed low skew < 100ps (max.)

Very low duty cycle distortion< 250ps (max.)

High speed propagation delay< 3ns (max.)

Very low CMOS power levels

TTL compatible inputs and outputs

1:5 fanout

Maximum output rise and fall time < 1.5ns (max.)

Low input capacitance: 3pF typical

VCC = 3.3V ± 0.3V

Inputs can be driven from 3.3V or 5V components

Operating frequency up to 166MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy