Renesas Electronics 74FCT3807APYG8 PLL Clock Driver, 20-Pin 10 SSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
217-7916
Mfr. Part No.:
74FCT3807APYG8
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

PLL Clock Driver

Mount Type

Surface

Package Type

SSOP

Minimum Supply Voltage

3V

Pin Count

20

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Series

74FCT3807

Height

1.7mm

Length

7.2mm

Automotive Standard

No

Maximum Output Frequency

166MHz

The Renesas Electronics FCT3807/A 3.3V clock driver is built using advanced dual metal CMOS technology. This low skew clock driver offers 1:10 fanout. The large fanout from a single input reduces loading on the preceding driver and provides an efficient clock distribution network. The FCT3807/A offers low capacitance inputs with hysteresis for improved noise margins. Multiple power and grounds reduce noise. Typical applications are clock and signal distribution.

0.5 MICRON CMOS Technology

Guaranteed low skew < 350ps (max.)

Very low duty cycle distortion < 350ps (max.)

High speed: propagation delay < 3ns (max.)

Very low CMOS power levels

TTL compatible inputs and outputs

1:10 fanout

Maximum output rise and fall time < 1.5ns (max.)

Low input capacitance: 4.5pF typical

VCC = 3.3V ± 0.3V

Inputs can be driven from 3.3V or 5V components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy