Renesas Electronics 74FCT3807DPYGI8 Clock Driver, 20-Pin 10 SSOP/QSOP/TSSOP
- RS Stock No.:
- 264-1305
- Mfr. Part No.:
- 74FCT3807DPYGI8
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 50 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€5.78
(exc. VAT)
€7.10
(inc. VAT)
Last RS stock
- Final 246 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | €2.89 | €5.78 | - |
| 50 - 98 | €2.455 | €4.91 | 15% |
| 100 - 248 | €2.13 | €4.26 | 26% |
| 250 - 498 | €2.03 | €4.06 | 29% |
| 500 + | €1.81 | €3.62 | 37% |
*price indicative
- RS Stock No.:
- 264-1305
- Mfr. Part No.:
- 74FCT3807DPYGI8
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Driver | |
| Package Type | SSOP/QSOP/TSSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | IDT74FCT3807D/E | |
| Maximum Output Frequency | 166MHz | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Driver | ||
Package Type SSOP/QSOP/TSSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 20 | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series IDT74FCT3807D/E | ||
Maximum Output Frequency 166MHz | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics clock driver built using advanced CMOS technology. This low skew clock driver offers 1:10 fan-out. The large fan-out from a single input reduces loading on the preceding driver and provides an efficient clock distribution network.
Very low CMOS power levels
TTL compatible inputs and outputs
Related links
- Renesas Electronics 74FCT3807DPYGI8 Clock Driver, 20-Pin 10 SSOP/QSOP/TSSOP
- Renesas Electronics Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807APYGI8 Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807APYG Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807PYGI PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807DPYGI PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807PYG PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807APYG8 PLL Clock Driver, 20-Pin 10 SSOP
