Renesas Electronics 9FGV0441AKILFT Clock Generator, 32-Pin 4 VFQFPN-32
- RS Stock No.:
- 264-3534
- Mfr. Part No.:
- 9FGV0441AKILFT
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 50 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.31
(exc. VAT)
€5.30
(inc. VAT)
Last RS stock
- Final 1,576 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | €2.155 | €4.31 | - |
| 50 - 98 | €1.83 | €3.66 | 15% |
| 100 - 248 | €1.585 | €3.17 | 26% |
| 250 - 998 | €1.505 | €3.01 | 30% |
| 1000 + | €1.19 | €2.38 | 44% |
*price indicative
- RS Stock No.:
- 264-3534
- Mfr. Part No.:
- 9FGV0441AKILFT
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Generator | |
| Mount Type | Surface | |
| Package Type | VFQFPN-32 | |
| Pin Count | 32 | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Series | 9FGV0441 | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Generator | ||
Mount Type Surface | ||
Package Type VFQFPN-32 | ||
Pin Count 32 | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 2.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Series 9FGV0441 | ||
Height 900μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics 9FGV series is a 4 output very low power clock generator applications with integrated output terminations providing Zo equal to 100Ω. The device has 4 output enables for clock management and supports 2 different spread spectrum levels in addition to spread off.
Reduced component count and board space
Reduced power consumption
LP HCSL differential clock outputs
Programmable slew rate for each output
External 25 MHz crystal
3.3 V tolerant SMBus interface works with legacy controllers
Related links
- Renesas Electronics 9FGV0441AKILFT Clock Generator, 32-Pin 4 VFQFPN-32
- Renesas Electronics 9FGV0441AKLF Function Generator IC, 32-Pin 4 VFQFPN
- Skyworks Solutions Inc Si53304-B-GM Clock Generator, 32-Pin 10 QFN
- onsemi Clock Generator, 32-Pin 2 QFN
- onsemi MC100LVEP111FAG Clock Generator, 32-Pin 10 LQFP
- onsemi NB6L572MMNG Clock Generator, 32-Pin 2 QFN
- Renesas Electronics 5P49V6965A000NLGI Clock Generator, 24-Pin 4 VFQFPN
- Skyworks Solutions Inc Clock Generator, 32-Pin 10 QFN
