Infineon CY22393FXC Clock Generator, 16-Pin 6 TSSOP
- RS Stock No.:
- 273-7324
- Mfr. Part No.:
- CY22393FXC
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 96 units)*
€1,754.98
(exc. VAT)
€2,158.66
(inc. VAT)
Temporarily out of stock
- Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 96 - 96 | €18.281 | €1,754.98 |
| 192 + | €18.055 | €1,733.28 |
*price indicative
- RS Stock No.:
- 273-7324
- Mfr. Part No.:
- CY22393FXC
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Clock Generator | |
| Mount Type | Through Hole | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3.14V | |
| Maximum Supply Voltage | 3.4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.9mm | |
| Height | 1mm | |
| Series | CY22393 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Output Frequency | 200MHz | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Clock Generator | ||
Mount Type Through Hole | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 3.14V | ||
Maximum Supply Voltage 3.4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.9mm | ||
Height 1mm | ||
Series CY22393 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Output Frequency 200MHz | ||
The Infineon Clock Generator has three PLLs which, when combined with the reference, allow up to four independent frequencies to be output on up to six pins. These three PLLs are completely programmable. The PLL1 generates a frequency that is equal to the reference divided by an 8 bit divider and multiplied by an 11 bit divider in the PLL feedback loop. The frequency select through three external LVTTL inputs.
Ultra wide divide counters
Power management options
Configurable crystal drive strength
Low jitter and high accuracy outputs
Improved linear crystal load capacitors
Flash programmability with external programmer
Related links
- Infineon Clock Generator, 16-Pin 6 TSSOP
- Infineon CY22150FZXI Clock Generator, 16-Pin 6 TSSOP
- Renesas Electronics 557GI-03LF Clock Generator, 16-Pin 2 TSSOP
- Renesas Electronics 557G-03LF PLL Clock Generator, 16-Pin 2 TSSOP
- Microchip SY89833LMG Clock Generator, 16-Pin 4 MLF
- onsemi NB4N527SMNG Clock Generator, 16-Pin QFN
- Skyworks Solutions Inc Si53306-B-GM Clock Generator, 16-Pin 10 QFN
- Skyworks Solutions Inc SI53340-B-GM Clock Generator, 16-Pin QFN
