Renesas Electronics 9FG104EGILFT PLL Clock Generator 4 28-Pin 3.47V TSSOP
- RS Stock No.:
- 216-6267
- Mfr. Part No.:
- 9FG104EGILFT
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-6267
- Mfr. Part No.:
- 9FG104EGILFT
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | PLL Clock Generator | |
| Maximum Output Frequency | 400MHz | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Maximum Input Frequency | 400MHz | |
| Number of Outputs | 4 | |
| Minimum Supply Voltage | 3.14V | |
| Maximum Supply Voltage | 3.47V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 9.7mm | |
| Standards/Approvals | No | |
| Width | 4.4mm | |
| Series | 9FG104EGILFT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type PLL Clock Generator | ||
Maximum Output Frequency 400MHz | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Maximum Input Frequency 400MHz | ||
Number of Outputs 4 | ||
Minimum Supply Voltage 3.14V | ||
Maximum Supply Voltage 3.47V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 9.7mm | ||
Standards/Approvals No | ||
Width 4.4mm | ||
Series 9FG104EGILFT | ||
Automotive Standard No | ||
The Renesas Electronics ICS9FG104E is a frequency generator that provides 4 differential HCSL output pairs. It can be used to drive PCIe Gen1/2, SATA and USB3.0 devices. The part can use either a 14.31818 MHz or 25 MHz crystal. The 9FG104E can also be driven by a reference input clock instead of a crystal. It provides outputs with cycle-to-cycle jitter of less than 50 ps and output-to-output skew of less than 35 ps.
Generates common frequencies from 14.318MHz or 25MHz
Crystal or reference input
4 - 0.7V current-mode HCSL output pairs
Supports Serial-ATA at 100MHz
Two spread spectrum modes: -0.5% down spread and +/-0.25% center spread; Lower EMI
Related links
- Renesas Electronics PLL Clock Generator 4 28-Pin 3.47V TSSOP
- Renesas Electronics 5V41066PGGI Digital Synthesiser 4 20-Pin 3.47V TSSOP
- Renesas Electronics 9FGV0441AKILF PLL Clock Generator 4 32-Pin VFQFPN
- Renesas Electronics 9FGV0641AKLF PLL Clock Generator 6 40-Pin VFQFPN
- Renesas Electronics 5P49V5925B000NLGI PLL Clock Generator 24-Pin 3.46V VFQFPN
- Renesas Electronics 9FGV0231AKILF PLL Clock Generator 2 24-Pin VFQFPN
- Renesas Electronics 5P49EE502NDGI PLL Clock Generator 5 20-Pin 4.6V VFQFPN
- Renesas Electronics 557G-03LF PLL Clock Generator, 16-Pin 2 TSSOP
