Renesas Electronics Digital Synthesiser 4 20-Pin 3.46V TSSOP
- RS Stock No.:
- 254-4950
- Mfr. Part No.:
- 5V41236PGG
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-4950
- Mfr. Part No.:
- 5V41236PGG
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Digital Synthesiser | |
| Sub Type | Digital Synthesiser | |
| Maximum Output Frequency | 200MHz | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Number of Outputs | 4 | |
| Maximum Input Frequency | 25MHz | |
| Minimum Supply Voltage | 3.13V | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 4.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Digital Synthesiser | ||
Sub Type Digital Synthesiser | ||
Maximum Output Frequency 200MHz | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Number of Outputs 4 | ||
Maximum Input Frequency 25MHz | ||
Minimum Supply Voltage 3.13V | ||
Maximum Supply Voltage 3.46V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 4.4mm | ||
Automotive Standard No | ||
The Renesas Electronics PCIe Gen1/2/3 compliant spread spectrum capable clock generator. The device has 4 differential HCSL outputs and can be used in communication or embedded systems to substantially reduce electro-magnetic interference (EMI). The spread amount and output frequency are selectable via select pins.
20-TSSOP package, small board footprint
Spread spectrum capable, reduces EMI
Outputs can be terminated to LVDS, can drive a wider variety of devices
Power-down pin, greater system power management
OE control pin, greater system power management
Spread% and frequency pin selection, no software required to configure device
Industrial temperature range available, supports demanding embedded applications
Related links
- Renesas Electronics 5V41236PGG Digital Synthesiser 4 20-Pin 3.46V TSSOP
- Renesas Electronics 5V41066PGG Frequency Synthesiser 4 20-Pin 3.46V TSSOP
- Renesas Electronics 5V41066PGGI Digital Synthesiser 4 20-Pin 3.47V TSSOP
- onsemi Frequency Synthesiser 2 16-Pin 3.46V TSSOP
- onsemi NB3N51032DTG Frequency Synthesiser 2 16-Pin 3.46V TSSOP
- Analog Devices AD9837ACPZ-RL7 Direct Digital Synthesiser 5 10-Pin 5.5V LFCSP WD
- Renesas Electronics 5P49V5925B000NLGI PLL Clock Generator 24-Pin 3.46V VFQFPN
- Renesas Electronics Digital Potentiometer 256-Position 50 kΩ 4-Channel 14-Pin TSSOP-14
