Renesas Electronics 6V49205BPAGI Frequency Synthesiser 48-Pin 4.6V TSSOP
- RS Stock No.:
- 254-4952
- Mfr. Part No.:
- 6V49205BPAGI
- Manufacturer:
- Renesas Electronics
Subtotal (1 tube of 39 units)*
€116.53
(exc. VAT)
€143.33
(inc. VAT)
Temporarily out of stock
- Shipping from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 39 + | €2.988 | €116.53 |
*price indicative
- RS Stock No.:
- 254-4952
- Mfr. Part No.:
- 6V49205BPAGI
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Frequency Synthesiser | |
| Sub Type | Frequency Synthesiser | |
| Maximum Output Frequency | 125MHz | |
| Output Logic Level | LVCMOS | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 48 | |
| Maximum Input Frequency | 27MHz | |
| Minimum Supply Voltage | 3.14V | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 12.6mm | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Width | 6.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Frequency Synthesiser | ||
Sub Type Frequency Synthesiser | ||
Maximum Output Frequency 125MHz | ||
Output Logic Level LVCMOS | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 48 | ||
Maximum Input Frequency 27MHz | ||
Minimum Supply Voltage 3.14V | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 12.6mm | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Width 6.2mm | ||
Automotive Standard No | ||
The Renesas Electronics a main clock for freescale P10xx and P20xx-based systems. It has a selectable system CCB clock and 2 DDRCLK speeds – 100 M or 66.66 M. It also provides LP-HCSL PCIe outputs for low power and reduced board space.
Replaces 11 crystals, 2 oscillators and 3 clock generators, lowers cost, power and area
Integrated terminations on LP-HCSL PCIe outputs, eliminate 24 resistors, saving 41 mm 2 of board area
Industrial temperature range operation, supports demanding environmental conditions
Advanced 3.3 V CMOS process, high-performance, low-power
Supports independent spread spectrum on Sys_CCB/DDRCLK and PCIe outputs
Available in 48-pin TSSOP and space-saving 7 x 7 mm
48-pin VFQFPN with 0.5 mm pad pitch, reduced board space without the need for fine-pitch assembly techniques
Related links
- Renesas Electronics 6V49205BPAGI Frequency Synthesiser 48-Pin 4.6V TSSOP
- Renesas Electronics 9FG108EGILF Frequency Synthesiser 48-Pin 4.6V TSSOP
- Renesas Electronics 9FG108EFILF Frequency Synthesiser 48-Pin 4.6V SSOP
- Renesas Electronics 9FG108EFILFT Frequency Synthesiser 48-Pin 4.6V SSOP
- Renesas Electronics 9FG104EGILF Frequency Synthesiser 28-Pin 4.6V TSSOP
- Renesas Electronics Frequency Synthesiser 4 20-Pin 3.46V TSSOP
- Renesas Electronics 5V41066PGG Frequency Synthesiser 4 20-Pin 3.46V TSSOP
- Renesas Electronics 9FGP204BKLF Frequency Synthesiser 40-Pin 3.3V MLF
