DIFAC WORKMATE Blue Briefcase
- RS Stock No.:
- 816-262
- Mfr. Part No.:
- DW0CTPVA-BZ00LIN
- Manufacturer:
- DIFAC WORKMATE
Subtotal (1 unit)*
€10.42
(exc. VAT)
€12.82
(inc. VAT)
In Stock
- 545 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.42 |
*price indicative
- RS Stock No.:
- 816-262
- Mfr. Part No.:
- DW0CTPVA-BZ00LIN
- Manufacturer:
- DIFAC WORKMATE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DIFAC WORKMATE | |
| Product Type | Briefcase | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand DIFAC WORKMATE | ||
Product Type Briefcase | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The PVA Cooling Towel is designed to deliver refreshing relief through evaporation, making it Ideal for hot weather or extended physical activity. Crafted from polyvinyl alcohol, it retains water without feeling heavy, offering long-lasting comfort and freshness.
Provides UPF 30+ sun protection
Antibacterial treatment reduces odours and bacteria growth
Lightweight design for comfortable wear
Secure holding slit for easy use around the neck
Related links
- DIFAC WORKMATE Blue 100% Polyester Short Sleeve Sleeve T-Shirt L
- DIFAC WORKMATE Blue Hand Towels
- DIFAC WORKMATE FRESHFIT Blue Reusable 90% Nylon Arm Protector, L
- DIFAC WORKMATE Blue 100% Polyester Short Sleeve Sleeve T-Shirt S
- DIFAC WORKMATE Blue 100% Polyester Short Sleeve Sleeve T-Shirt M
- DIFAC WORKMATE Blue 100% Polyester Short Sleeve Sleeve T-Shirt XL
- DIFAC WORKMATE Blue 100% Polyester Short Sleeve Sleeve T-Shirt 2XL
- DIFAC WORKMATE FRESHFIT Blue Reusable 90% Nylon Arm Protector, M
