WYPALL WypAll Grey Cloths for Industrial Cleaning, Dry Use, Box of 480 Per Pack, 335 x 345 mm, Repeat Use

Subtotal (1 box of 480 units)*

€135.03

(exc. VAT)

€166.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€135.03€0.281

*price indicative

RS Stock No.:
165-1055
Mfr. Part No.:
7569
Manufacturer:
WYPALL
Find similar products by selecting one or more attributes.
Select all

Brand

WYPALL

Product Type

Cloths

Application

Industrial Cleaning

Colour

Grey

Trade Name

WypAll

Series

WypAll® ForceMax Power Clean™

Package Type

Box

Quantity Per Package

480Per Pack

Wiper Size

335 x 345 mm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Number of Plies

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CO

Kimberly Clark ForceMax Series Cloths, 335x345mm Wiper Size, Grey - 7569


This cloth is a dry wiping product designed for repeated use in industrial cleaning tasks. Supplied in a boxed bulk pack, it suits workshop and maintenance environments where large-format, single-layer wipes are needed for routine surface wiping and light-duty cleaning.

Features and Benefits:


• Single-ply construction reduces lint transfer for delicate surfaces
• Large 335x345mm size covers more area per wipe
• Grey colour conceals grime to prolong visual usability
• Pack of 480 units minimises replenishment frequency
• Repeat-use material lowers consumable turnover in workshops

Applications


• Suitable for machine maintenance and routine equipment wiping
• Ideal for cleaning control panels and electrical enclosures
• Used for removing oils and light residues from mechanical parts
• Can be used in electronics assembly areas for dusting and light cleaning

How are these wipes packaged for site storage?


They are supplied in a box containing 480 wipes for organised on-site stock and ease of distribution.

Are these wipes intended for wet tasks?


They are designed for dry wiping

they perform as reusable dry wipers for light cleaning and surface preparation.

What visual benefit does the cloth colour provide?


The grey colour helps conceal soiling, which can extend the perceived service life between changes.

Is the material suitable for repeated use in a workshop?


Yes, the wipes are specified for repeat use and are intended to withstand multiple cleaning cycles in industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy