WYPALL WypAll® X60 General Clean™ 8370 Blue Cloths for Industrial Cleaning, Dry Use, Box of 200 Per Pack, 418 x 283 mm,
- RS Stock No.:
- 181-0426
- Mfr. Part No.:
- 8370
- Manufacturer:
- WYPALL
Subtotal (1 unit)*
€53.44
(exc. VAT)
€65.73
(inc. VAT)
In Stock
- Plus 76 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.44 |
*price indicative
- RS Stock No.:
- 181-0426
- Mfr. Part No.:
- 8370
- Manufacturer:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Product Type | Cloths | |
| Application | Industrial Cleaning | |
| Colour | Blue | |
| Trade Name | WypAll® X60 General Clean™ 8370 | |
| Series | WypAll® X60 General Clean™ | |
| Package Type | Box | |
| Quantity Per Package | 200Per Pack | |
| Wiper Size | 418 x 283 mm | |
| Wet/Dry | Dry | |
| Number of Plies | 1 | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Product Type Cloths | ||
Application Industrial Cleaning | ||
Colour Blue | ||
Trade Name WypAll® X60 General Clean™ 8370 | ||
Series WypAll® X60 General Clean™ | ||
Package Type Box | ||
Quantity Per Package 200Per Pack | ||
Wiper Size 418 x 283 mm | ||
Wet/Dry Dry | ||
Number of Plies 1 | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Kimberly Clark X60 Series Cloths, 418x283mm Wiper Size, Blue - 8370
This cloth is a single-use dry wiper designed for industrial cleaning tasks in maintenance and workshop settings. It provides a ready-to-use wiping solution for surface preparation, routine cleaning and spill control across. The product arrives in a boxed pack containing multiple sheets for easy storage and deployment on-site.
Features and Benefits:
• Three-layer construction improves absorbency and durability
• Blue colour aids contamination visualisation during inspections
• Packaged as 200 sheets for reduced restocking frequency
• Single-use format minimises cross-contamination risk
• Lightweight dry wipers enable quick surface wiping without drying time
• Blue colour aids contamination visualisation during inspections
• Packaged as 200 sheets for reduced restocking frequency
• Single-use format minimises cross-contamination risk
• Lightweight dry wipers enable quick surface wiping without drying time
Applications
• Suitable for removing flux residues from circuit assemblies
• Ideal for wiping greases and oils from mechanical components
• Used for general maintenance cleaning in electrical panels
• Can be used for workshop bench and tooling wipe-downs
• Suitable for facility maintenance where disposable cloths are required
• Ideal for wiping greases and oils from mechanical components
• Used for general maintenance cleaning in electrical panels
• Can be used for workshop bench and tooling wipe-downs
• Suitable for facility maintenance where disposable cloths are required
How are the sheets supplied for on-site storage?
They are provided boxed in a quantity of 200 per pack to simplify inventory and handling.
What visual advantage does the cloth colour provide?
The blue colouring makes it easier to spot particulates and fluid contaminants during inspections.
Are these wipes intended for wet cleaning operations?
They are supplied dry and intended primarily for dry wiping tasks and light surface preparation.
How does single-use design affect contamination control?
Using each sheet once reduces the chance of transferring particulates or residues between surfaces.
What industries will find the sheet dimensions practical?
The sheet size suits tasks in electronics assembly, automated equipment maintenance and general workshop use.
Related links
- WYPALL WypAll® X60 General Clean™ 6035 White Cloths for Industrial Cleaning Box of 200 Per Pack
- WYPALL WypAll® X50 Critical Clean™ 7441 Blue Cloths for Surface Cleaning Box of 50 Per Pack
- WYPALL WypAll® X80 Plus Critical Clean™ 19139 Blue Cloths for Industrial Cleaning Box of 30 Per Pack, 355 x
- WYPALL WypAll® X50 7444 Red Cloths for General Cleaning Box of 25 Per Pack Repeat Use
- WYPALL WypAll® 8395 Microfibres Blue Microfibre Cloths for Industrial Cleaning Box of 6 Per Pack, 400 x 400
- WYPALL WypAll® X70 Power Clean™ 8387 White Cloths for Industrial Cleaning Box of 76 Per Pack
- WYPALL WypAll® X70 Power Clean™ 8381 White Cloths for Industrial Cleaning Box of 300 Per Pack
- WYPALL L40+ Power Clean™ (7471) White Cloths for Industrial Cleaning Box of 56 Per Pack Single
