Vikan Microfibre Lustre cloth Grey Microfibre Cloths for General Cleaning, Dry/Wet Use, Box of 5 Per Pack, 400 x 400 mm,
- RS Stock No.:
- 201-7934
- Mfr. Part No.:
- 691540
- Manufacturer:
- Vikan
Subtotal (1 bag of 5 units)*
€25.73
(exc. VAT)
€31.65
(inc. VAT)
In Stock
- Plus 69 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €25.73 | €5.146 |
*price indicative
- RS Stock No.:
- 201-7934
- Mfr. Part No.:
- 691540
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Cloths | |
| Cloth Material | Microfibre | |
| Application | General Cleaning | |
| Cloth Features | Lint Free | |
| Colour | Grey | |
| Trade Name | Microfibre Lustre cloth | |
| Package Type | Box | |
| Quantity Per Package | 5Per Pack | |
| Wiper Size | 400 x 400 mm | |
| Wet/Dry | Dry/Wet | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Cloths | ||
Cloth Material Microfibre | ||
Application General Cleaning | ||
Cloth Features Lint Free | ||
Colour Grey | ||
Trade Name Microfibre Lustre cloth | ||
Package Type Box | ||
Quantity Per Package 5Per Pack | ||
Wiper Size 400 x 400 mm | ||
Wet/Dry Dry/Wet | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Vikan microfiber lustre cloth can be used without chemicals also it leaves the surface free of lint and streaks. It's ideal for cleaning windows, mirrors and hard polished stainless steel and shiny metal surfaces.
It can be used dry or damp
40 x 40 cm size
It is made up with 80% polyester, 20% polyamide
It is available in grey colour
Related links
- Vikan Basic Microfibre Cloth Yellow Microfibre Cloths for General Cleaning Box of 5 Per Pack, 320 x 320
- Vikan Basic Microfibre Cloth Green Microfibre Cloths for General Cleaning Box of 5 Per Pack
- Vikan Disposable Microfibre Cloth White Microfibre Cloths for General Cleaning Box Single
- Vikan Basic Microfibre Cloth Red Microfibre Cloths for General Cleaning Box of 5 Per Pack
- Vikan Basic Microfibre Cloth Blue Microfibre Cloths for General Cleaning Box of 5 Per Pack
- RS PRO Microfibre Cloth Blue Microfibre Cloths for Dry Dry Use 400 x 400 mm, Repeat Use
- Legamaster microfibre cloth Blue Microfibre Cloths for Cleaning Carton (Cardboard) Repeat Use
- WYPALL Wypall Green Microfibre Cloths for Glass and Mirror Cleaning Bag of 6 Per Pack Repeat
