Rubbermaid Commercial Products HYGEN MF R-40 Cloth Blue Microfibre Cloths for Wet/Dry, Dry Use, Case of 24 Per Pack,
- RS Stock No.:
- 238-0568
- Mfr. Part No.:
- 1820579
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 pack of 24 units)*
€18.51
(exc. VAT)
€22.77
(inc. VAT)
In Stock
- 19 unit(s) ready to ship
- Plus 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.51 | €0.771 |
*price indicative
- RS Stock No.:
- 238-0568
- Mfr. Part No.:
- 1820579
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Cloth Material | Microfibre | |
| Product Type | Cloths | |
| Application | Wet/Dry | |
| Cloth Features | Microfibre Reusable | |
| Colour | Blue | |
| Trade Name | HYGEN MF R-40 Cloth | |
| Package Type | Case | |
| Quantity Per Package | 24Per Pack | |
| Wiper Size | 304.8 x 304.8 mm | |
| Wet/Dry | Dry | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Cloth Material Microfibre | ||
Product Type Cloths | ||
Application Wet/Dry | ||
Cloth Features Microfibre Reusable | ||
Colour Blue | ||
Trade Name HYGEN MF R-40 Cloth | ||
Package Type Case | ||
Quantity Per Package 24Per Pack | ||
Wiper Size 304.8 x 304.8 mm | ||
Wet/Dry Dry | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HYGEN™ r-40 RECYCLED MICROFIBER CLOTHS, 12 x 12
Related links
- Rubbermaid Commercial Products HYGEN MF R-40 Cloth Blue Microfibre Cloths for Wet/Dry Case of 24 Per Pack,
- Rubbermaid Commercial Products HYGEN MF R-40 Cloth Red Microfibre Cloths for Wet/Dry Case of 24 Per Pack,
- Rubbermaid Commercial Products HYGEN MF R-40 Cloth Yellow Microfibre Cloths for Wet/Dry Case of 24 Per Pack,
- Rubbermaid Commercial Products HYGEN MF R-40 Cloth Green Microfibre Cloths for Wet/Dry Case of 24 Per Pack,
- Rubbermaid Commercial Products Yellow Microfibre Cloths for Multi Surface Cleaning Pack of 24 Per Pack,
- Vikan Basic Microfibre Cloth Blue Microfibre Cloths for General Cleaning Box of 5 Per Pack
- Legamaster microfibre cloth Blue Microfibre Cloths for Cleaning Carton (Cardboard) Repeat Use
- RS PRO Microfibre Cloth Blue Microfibre Cloths for Dry Dry Use 400 x 400 mm, Repeat Use
