- RS Stock No.:
- 512-1073
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price 1 Bag of 50
€27.44
(exc. VAT)
€33.75
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €27.44 | €0.549 |
*price indicative |
- RS Stock No.:
- 512-1073
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Bright Zinc Plated Steel, Mushroom Head
Mushroom head, square neck carriage bolts, supplied with hexagon nuts
Bolt to DIN 603
Nut to DIN 555
Nut to DIN 555
Specifications
Attribute | Value |
---|---|
Length | 65mm |
Thread Size | M8 |
Grade | 4.8 |
Material | Steel |
Steel Type | Mild Steel |
Standards Met | DIN 603/DIN 555 |
Finish | Bright Zinc Plated |