Bright Zinc Plated Steel Coach Bolt, M8 x 75mm
- RS Stock No.:
- 512-1089
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€29.19
(exc. VAT)
€35.90
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | €29.19 | €0.584 |
*price indicative
- RS Stock No.:
- 512-1089
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Length | 75mm | |
Thread Size | M8 | |
Grade | 4.8 | |
Material | Steel | |
Steel Type | Mild Steel | |
Standards Met | DIN 603/DIN 555 | |
Finish | Bright Zinc Plated | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Length 75mm | ||
Thread Size M8 | ||
Grade 4.8 | ||
Material Steel | ||
Steel Type Mild Steel | ||
Standards Met DIN 603/DIN 555 | ||
Finish Bright Zinc Plated | ||
Related links
- Bright Zinc Plated Steel Coach Bolt, M8 x 40mm
- Bright Zinc Plated Steel Coach Bolt, M8 x 65mm
- Bright Zinc Plated Steel Coach Bolt, M8 x 50mm
- Bright Zinc Plated Steel Coach Bolt, M8 x 100mm
- Bright Zinc Plated Steel Coach Bolt, M10 x 75mm
- Bright Zinc Plated Steel Coach Bolt, M6 x 75mm
- Bright Zinc Plated Steel Coach Bolt, M10 x 100mm
- Bright Zinc Plated Steel Coach Bolt, M10 x 65mm